4mm Anti-Static Wrist Strap

  • RS Stock No. 871-5101
  • Mfr. Part No. 09170
  • Brand Desco
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Premium Metal Expansion Wrist Strap & Cords

The premium metal expansion wrist strap from Menda. The wrist strap ensures reliable path to ground connection to spring loaded 4 mm stainless steel constant contact coil cord snap. Adjustment band changes quickly and easily to any size, designed not to pinch or pull hair.

Metal expansion wristband
Design allows the operator to adjust the size (5.5" → 13" & 6.25" → 14.5") to their wrist
Medical grade series stainless steel sack plate & links
Solid material provides a consistent 1-5 lb release to prevent accidental disconnects between wristband and cord
Date Coded: Product can be tracked also ensures quality control
UL Listed

Menda Wrist Bands and Cords

Specifications
Attribute Value
Stud Size 4mm
Cord Length 3.66m
Discontinued product
Related Products
RS Pro ESD grounding adjustable elastic wrist strap ...
Description:
RS Pro ESD grounding adjustable elastic wrist strap is used with a coiled cord with a 1 megohm current limiting resistor. The wrist strap ensures no metal to skin contact and is an excellent choice of wrist strap for sufferers ...
The SCS anti-static wrist strap is a reliable ...
Description:
The SCS anti-static wrist strap is a reliable ESD grounding strap for technicians working on electronic devices that have high static discharge. It is designed with elastic nylon. Due to its easily adjustable strap, it is suitable for most wrist ...
This adjustable, anti static wrist strap from RS ...
Description:
This adjustable, anti static wrist strap from RS is designed for use with a coiled cord (not included) and features a one megohm current limiting resistor which meets the standards of EN 61340-5-1 Personnel Grounding requirements, tested per ANSI/ESD S1.1. ...
The 4600 range of wrist straps and accessories ...
Description:
The 4600 range of wrist straps and accessories has been designed primarily for grounding people handling static sensitive electronic items. The series largely consists of wrist straps and grounding cords as well as accessories such as resistor cords and replacement ...