4mm Anti-Static Wrist Strap

  • RS Stock No. 871-5315
  • Mfr. Part No. 04548
  • Brand Desco
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): PH
Product Details

Trustat ERGOclean Wrist Straps and Accessories

The Trustat® range of wrist straps and accessories from Menda have been designed primarily for grounding people handling static sensitive electronic items. The series largely consists of wrist straps and grounding cords as well as accessories such as resistor cords and replacement cords and straps. The adjustable wrist straps are the front line of defence in all static control processes and provide the user a comfortable, custom fit.

Trustat ERGOclean bands are made from low sloughing materials with reduced particulates, making them suitable for being cleaned and packaged for use in clean manufacturing environments.

Comfortable and adjustable wrist straps
Meets ANSI/ESD S1.1 1 → 5lb breakaway force requirement
Adjusts from 6.1" (155 mm) → 11.2" (280 mm) with five link extenders
1 MΩ resistor
Cleanroom compatible

Specifications
Attribute Value
Stud Size 4mm
Cord Length 1.83m
Lead Resistance 1MΩ
Discontinued product