WRIST STRAP, ADJUSTABLE METAL, ONYX, 6FT

  • RS Stock No. 885-3082
  • Mfr. Part No. 09187
  • Brand Desco
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): US
Product Details

Jewel® MagSnap Wristband Single & Dual Wire

The MagSnap creates a superior electrical connection to eliminate intermittent failures of traditional snaps/sockets used in wrist straps.

New revolutionary magnetic interconnect technology
Medical grade stainless steel locking clasp
Non-flashing or scratching laminated insulator on all external surfaces
Available in single or dual wire systems
Superior resistor connection strain relief
Date Coded: Provided so that the lifespan of the product can be tracked and to ensure quality control
UL Listed

Menda Wrist Bands and Cords

Specifications
Attribute Value
Wrist Strap Size Adjustable
Cord Length 1.82m
Lead Resistance <1 x 10² (Interior) Ω, >1 x 10⁷ Ω
Cord Style Straight
Cord Colour Black
Band Colour Black
Band Material Metal
Discontinued product
Related Products
This is the most advanced means of monitoring ...
Description:
This is the most advanced means of monitoring ground path for operators, workstations and equipment. Dual-wire continuous monitors provide redundancy - even if one dual-wire wrist strap conductor is severed, operator has reliable path-to-ground with the other wire. For use ...
This range of wrist straps and wrist strap ...
Description:
This range of wrist straps and wrist strap accessories are designed primarily for grounding people handling static sensitive electronic items. The series largely consists of wrist straps and grounding cords as well as accessories such as resistor cords and replacement ...
This range of wrist straps and wrist strap ...
Description:
This range of wrist straps and wrist strap accessories are designed primarily for grounding people handling static sensitive electronic items. The series largely consists of wrist straps and grounding cords as well as accessories such as resistor cords and replacement ...
The premium metal expansion wrist strap from Menda. ...
Description:
The premium metal expansion wrist strap from Menda. The wrist strap ensures reliable path to ground connection to spring loaded 4 mm stainless steel constant contact coil cord snap. Adjustment band changes quickly and easily to any size, designed not ...