WRIST STRAP,ELASTIC,12FT ANGLE

  • RS Stock No. 885-3098
  • Mfr. Part No. 19825
  • Brand Desco
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): US
Product Details

Jewel® MagSnap Wristband Single & Dual Wire

The MagSnap creates a superior electrical connection to eliminate intermittent failures of traditional snaps/sockets used in wrist straps.

New revolutionary magnetic interconnect technology
Medical grade stainless steel locking clasp
Non-flashing or scratching laminated insulator on all external surfaces
Available in single or dual wire systems
Superior resistor connection strain relief
Date Coded: Provided so that the lifespan of the product can be tracked and to ensure quality control
UL Listed

Menda Wrist Bands and Cords

Specifications
Attribute Value
Wrist Strap Size Adjustable
Cord Length 3.65m
Lead Resistance 1MΩ
Cord Style Right Angle
Cord Colour Black
Band Colour Black, Blue
Use Type Reusable
Band Material Fabric
Discontinued product