WRIST STRAP,SMALL,METAL,ONYX,12FT ANGLE

  • RS Stock No. 885-3111
  • Mfr. Part No. 19834
  • Brand Desco
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): US
Product Details

Jewel® MagSnap Wristband Single & Dual Wire

The MagSnap creates a superior electrical connection to eliminate intermittent failures of traditional snaps/sockets used in wrist straps.

New revolutionary magnetic interconnect technology
Medical grade stainless steel locking clasp
Non-flashing or scratching laminated insulator on all external surfaces
Available in single or dual wire systems
Superior resistor connection strain relief
Date Coded: Provided so that the lifespan of the product can be tracked and to ensure quality control
UL Listed

Menda Wrist Bands and Cords

Specifications
Attribute Value
Wrist Strap Size Small
Cord Length 3.65m
Lead Resistance 1MΩ
Cord Style Right Angle
Cord Colour Black
Band Colour Black
Use Type Reusable
Band Material Metal
Discontinued product
Related Products
RS Pro ESD grounding adjustable elastic wrist strap ...
Description:
RS Pro ESD grounding adjustable elastic wrist strap is used with a coiled cord with a 1 megohm current limiting resistor. The wrist strap ensures no metal to skin contact and is an excellent choice of wrist strap for sufferers ...
The SCS anti-static wrist strap is a reliable ...
Description:
The SCS anti-static wrist strap is a reliable ESD grounding strap for technicians working on electronic devices that have high static discharge. This strap provides safe and efficient grounding and thus prevents the electrostatic charge from building up and protecting ...
This adjustable, anti static wrist strap from RS ...
Description:
This adjustable, anti static wrist strap from RS is designed for use with a coiled cord (not included) and features a one megohm current limiting resistor which meets the standards of EN 61340-5-1 Personnel Grounding requirements, tested per ANSI/ESD S1.1. ...
This range of wrist straps and wrist strap ...
Description:
This range of wrist straps and wrist strap accessories are designed primarily for grounding people handling static sensitive electronic items. The series largely consists of wrist straps and grounding cords as well as accessories such as resistor cords and replacement ...