S Nylon, Polyester ESD Gloves

  • RS Stock No. 885-3449
  • Mfr. Part No. 68102
  • Brand Desco
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Menda Static Dissipative Gloves

Static Dissipating gloves from Menda. These gloves are made from a breathable, polyester base fabric with woven conductive fibres to ensure static protection. Gloves can be washed multiple times in a mild detergent.

Available in a range of sizes and colours
Colour coded cuffs for size identification
Non-scratch touchscreen compatible
4 mm male grounding snap
Eliminates the need for wristbands
Use with 094860 - wrist strap grounding cord

Note

Glove should be grounded and tested to verify dissipation of static charges.

Specifications
Attribute Value
Size S
Material Nylon, Polyester
Number of Gloves 2
Discontinued product
Related Products
Manufactured from static dissipative polyester Palm & front ...
Description:
Manufactured from static dissipative polyester Palm & front of fingers coated, to protect the wearer from solvent impregnated wipesPVC smooth palm for added grip. Breathable back for operator comfort. Ideal for all types of light assembly work.
The Hy. Flex® 11-100 gloves are especially designed ...
Description:
The Hy. Flex® 11-100 gloves are especially designed for micro-electronic work where electro-static discharge (ESD) must be avoided. ESD knitted protection glove. Palm coated with nitrile foam. The thin design improves the handling of ever smaller components. Antistatic properties are ...
These powder-free, 12 in vinyl gloves from RS ...
Description:
These powder-free, 12 in vinyl gloves from RS are available in small, medium, large and extra-large sizes for best possible fit.Cleanroom packaged, double-bagged and ESD-safe, these disposable gloves offer protection for processes in semi-conductor and micro-processing industries, in addition to ...
These pink, powder-free, anti-static finger cots from RS ...
Description:
These pink, powder-free, anti-static finger cots from RS are ISO5 cleanroom compatible and produced from 100% pure natural latex.