RS PRO Cleanroom Polypropylene Face Mask, White - Pack of 50

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): CN
Product Details

RS Cleanroom Pouch-Style Facemask

These specially-designed ’Duckbill’ cleanroom facemasks feature a pouch-style mask design, with flexible nose piece to customise the facial fit and soft mask fabric providing maximum comfort to the wearer.

Features:

Effective dust filtration
One size fits all adjustable band
Manufactured in a facility holding registrations: ISO 9001:2008; ISO 13485:2003

Applications:

Medical
Pharmaceutical
Manufacturing

Specifications
Attribute Value
Use Type Cleanroom
Material Polypropylene
Quantity Per Package 50
Colour White
Available to back order for despatch 29.07.2020
Price 1 Bag of 50
kr 276,47
(exc. VAT)
kr 345,59
(inc. VAT)
Bag(s)
Per Bag
Per unit*
1 +
kr 276,47
kr 5,529
*price indicative