RS PRO ESD Bin

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): GB
Product Details

Antistatic Calculator for use in an ESD safe environment.

Specifications
Attribute Value
Quantity Included 1
Width 110mm
Depth 30 mm
Height 160 mm
Conductive Yes
Anti-Static Yes
Complies with EN 61340-5-1 Yes
10 In stock for delivery within 1 working days
Price Each
kr 388,80
(exc. VAT)
kr 486,00
(inc. VAT)
Units
Per unit
1 +
kr 388,80
Related Products
ESD ballpoint pen is designed to be used ...
Description:
ESD ballpoint pen is designed to be used within an EPA and/or cleanroom environment. Constructed from a durable, permanently antistatic ABS material. Material: ABS Volume Resistance: 105 – 109 Ω.CM Standard colour: Black Permanently ESD Application To be used in ...
Static dissipative PVCBlue with transparent front coverA4, with ...
Description:
Static dissipative PVCBlue with transparent front coverA4, with 2-hole flexible paper retention clips. Embossed with 'ESD' and 'Recyclable' symbol. Typical Surface Resistivity 1010Ω to 1011Ω.
This conductive letter tray is manufactured from conductive ...
Description:
This conductive letter tray is manufactured from conductive polypropylene, thereby allowing electrostatic charges to be grounded when placed on a grounded tray or work surface – or contacted using a grounded operator. Stackable Holds A4 sized documents. Does not require ...
Homogeneous, non-amine antistatic polythene film which is effective ...
Description:
Homogeneous, non-amine antistatic polythene film which is effective at low relative humidity s (less than 12%). Specifically designed for the particular need of the electronics industry. The special additives used do not affect the film clarity or quality, and it ...