8 Dissipative Bottle

  • RS Stock No. 871-5400
  • Mfr. Part No. 35601
  • Brand Desco
Technical Reference
Legislation and Compliance
RoHS Status: Exempt
COO (Country of Origin): US
Product Details

HDPE Bottle with Plastic Pump

Menda's HDPE bottle with plastic pump. Opaque brown bottle protects light sensitive fluids. Lasting-touch pump allows for quick one-handed dispensing, perfect for dispensing alcohol in working environments. The wide neck opening with swing lid can be easily filled, easily closed, reducing odour.

Lasting-touch lid
Perfect for alcohol dispensing
Wide neck opening
Convenient swing lid
Reduces odours and maintains purity
Alcohol imprint
Opaque brown bottle protects light sensitive fluids
Durable, high density Polyethylene
Available with alcohol imprint
Available with Lasting-Touch dish type, Polypropylene pump

Specifications
Attribute Value
Dispenser Type Pump
Format Liquid
Capacity 8
Colour Brown
Discontinued product
Related Products
An efficient, non-flammable foam cleanser for hard surfaces, ...
Description:
An efficient, non-flammable foam cleanser for hard surfaces, especially those prone to static and dust attraction. Specially developed for use on plastics, metals, glass and synthetic surfaces. Removes existing static charges and prevents further build up. For general cleaning use ...
Techsprays licron crystal ESD-safe aerosol coating has been ...
Description:
Techsprays licron crystal ESD-safe aerosol coating has been designed to adhere to metals, plastics and glass. The Tec 1756 coating is a permanent static dissipative that protects your sensitive electronic components from static damage. Compliant with ANSI/ESD-S20.20Permanently static dissipative. Good ...
Anti-static cleaner for all glass surfaces around the ...
Description:
Anti-static cleaner for all glass surfaces around the office and assembly areas including monitors, test equipment and anti-glare filters. Non smearing. Non flammable, alcohol free. Safe to use on coated glass (including TFT and LCD screens)Can be used on mirrors, ...
Premium quality pure cotton cloths for use with ...
Description:
Premium quality pure cotton cloths for use with all Electrolubes anti-static fluids. 100% pure cotton with no additives or brightening agents. Ideal for use with delicate instruments. Pack size: 100 wipes. Large size, 230mm x 230mm.