6 Dissipative Bottle

  • RS Stock No. 871-5438
  • Mfr. Part No. 35703
  • Brand Desco
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): US
Product Details

HDPE Take Along Bottle

Natural HDPE botles from Menda. Translucent material allows for easy viewing of contents.

Dispensing bottle
High Density Polyethylene (HDPE), suitable for many solvents
Square shape - provides stability
Wide opening, to easily fill
Bottle height 86mm
Dispenses approximately 0.2cc of liquid with each pump
Locking pump will not leak when engaged, suitable for travel

Specifications
Attribute Value
Dispenser Type Pump
Format Liquid
Capacity 6
Colour White
Discontinued product
Related Products
An efficient, non-flammable foam cleanser for hard surfaces, ...
Description:
An efficient, non-flammable foam cleanser for hard surfaces, especially those prone to static and dust attraction. Specially developed for use on plastics, metals, glass and synthetic surfaces. Removes existing static charges and prevents further build up. For general cleaning use ...
Techsprays licron crystal ESD-safe aerosol coating has been ...
Description:
Techsprays licron crystal ESD-safe aerosol coating has been designed to adhere to metals, plastics and glass. The Tec 1756 coating is a permanent static dissipative that protects your sensitive electronic components from static damage. Compliant with ANSI/ESD-S20.20Permanently static dissipative. Good ...
Anti-static cleaner for all glass surfaces around the ...
Description:
Anti-static cleaner for all glass surfaces around the office and assembly areas including monitors, test equipment and anti-glare filters. Non smearing. Non flammable, alcohol free. Safe to use on coated glass (including TFT and LCD screens)Can be used on mirrors, ...
Premium quality pure cotton cloths for use with ...
Description:
Premium quality pure cotton cloths for use with all Electrolubes anti-static fluids. 100% pure cotton with no additives or brightening agents. Ideal for use with delicate instruments. Pack size: 100 wipes. Large size, 230mm x 230mm.