180mL Dissipative Bottle

  • RS Stock No. 885-3307
  • Mfr. Part No. 35497
  • Brand Desco
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Coloured durAstatic™ Dissipative Bottles

Menda's HDPE durAstatic™ bottles are dissipative and are designed to protect your valuable static sensitive printed circuitry.

Available in a range of sizes and colours
Made from longer lasting dissipative durAstatic™ HDPE plastic
No migratory additives - reduces the chance for contamination from the bottle
Embossed with ESD protective symbol, allowing people to immediately know that the bottle is ESD protective
Long lasting dissipative properties

Specifications
Attribute Value
Capacity 180ml
Colour Yellow
Discontinued product
Related Products
An efficient, non-flammable foam cleanser for hard surfaces, ...
Description:
An efficient, non-flammable foam cleanser for hard surfaces, especially those prone to static and dust attraction. Specially developed for use on plastics, metals, glass and synthetic surfaces. Removes existing static charges and prevents further build up. For general cleaning use ...
Anti-static cleaner for all glass surfaces around the ...
Description:
Anti-static cleaner for all glass surfaces around the office and assembly areas including monitors, test equipment and anti-glare filters. Non smearing. Non flammable, alcohol free. Safe to use on coated glass (including TFT and LCD screens)Can be used on mirrors, ...
VISUGEL has been developed for cleaning sensitive surfaces ...
Description:
VISUGEL has been developed for cleaning sensitive surfaces such as liquid crystal displays. Gently cleans dry and greasy dirt without affecting the surface Anti-static properties Prevents rapid build-up of dust on screens When applied using a cloth or straight onto ...
These cleanroom wipes from RS feature a heavy-weight, ...
Description:
These cleanroom wipes from RS feature a heavy-weight, laser-sealed edge with a double-knit 100% polyester. All four edges are laser-sealed to ensure low particle release. Ultra-low lint and particle levels. Good absorbency. Abrasion-resistant. Supplied double-bagged and vacuum cleanroom packed.