SCS Wand Attachment

  • RS Stock No. 838-1293
  • Mfr. Part No. SV-CB1
  • Brand SCS
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): MX
Product Details

3M® Electronics Vacuum, 497 Series Accessories

These accessories are to be used with the 497 series electronics vacuum.

The 497 series is a self-contained unit suitable for most business equipment, offers a high efficiency clean-up and is also suitable for removing toner and dust. It has been designed to offer a portable, quick set-up and efficient operation.

Features:
Detachable power cord for easy storage
Attachments that quickly dissipate static charge
Lightweight and easy to setup
Complete attachment offering including: stretch hose, crevice tool, wand and brush
Dimensions: 7.8 in. x 17.8 in. x 9.3 in

ESD Production Tools

Specifications
Attribute Value
Type Crevice Brush
Discontinued product
Related Products
SCS ESD safe Vacuum is a complete self- ...
Description:
SCS ESD safe Vacuum is a complete self- contained unit designed for high efficiency clean-up. The vacuum unit is excellent for cleaning up and removing toner, dust and for cleaning data processing equipment. This ideal vacuum is quick and easy ...
The 3M Electronic Vacuum Cleaner is a powerful ...
Description:
The 3M Electronic Vacuum Cleaner is a powerful unit developed for high efficiency clean-up of most business equipment. Designed to be easy to use, this portable vacuum makes even difficult jobs a breeze. With a high-quality filtration system and advanced ...
Non-linting sponge, due to interconnected pore structure, it ...
Description:
Non-linting sponge, due to interconnected pore structure, it has a fast water absorption while remaining resistant to solvents. Ideal for use on high precision components, including magnetic heads and printed circuit boards.
The 3M Electronic Vacuum Cleaner is a powerful ...
Description:
The 3M Electronic Vacuum Cleaner is a powerful unit developed for high efficiency clean-up of most business equipment. Designed to be easy to use, this portable vacuum makes even difficult jobs a breeze. With a high-quality filtration system and advanced ...