Blue Bench ESD-Safe Mat x 610mm

  • RS Stock No. 871-5441
  • Mfr. Part No. 66160
  • Brand Desco
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Statfree® B2™ Matting

Menda's Statfree® B2™ mat is a 0.060" thick, heat fused 2 layer, dissipative vinyl material. It is designed to provide a path to ground and eliminate static charge generation when used as a work surface table mat, shelf liner or cart liner.

The mat comes complete with 15 ft. resistive common point ground cord and ground snap installation kit. Rolls do not include snaps and grounding cords.

Available in a range of sizes and colours
Heat fused 2 layer, dissipative vinyl material
Lo-Char flame retardant additive meets the minimum standards for NFPA fire and smoke safety
Laser engraved with ESD protective symbol, resistance & manufacturer information
Mats include ground cord (MPN 14213)
Rolls do not include snaps and grounding cords

Note

Matting materials have a tendency to shrink slightly when first unrolled. In applications where length is critical, allow the material to relax for at least 4 hours before cutting to size. Always trim with a sharp knife or razor blade.

Specifications
Attribute Value
Use Type Bench
Colour Blue
Width 610mm
Material Vinyl
Surface Texture Type Embossed
Number of Material Layers 2
Resistance 1 x 10⁶ → <1 x 10⁹Ω
Discontinued product
Related Products
Dissipating, single-layer, economical table top pad.Supplied with 1 ...
Description:
Dissipating, single-layer, economical table top pad.Supplied with 1 earthing cord, fitted with a 10 mm male snap and a dual terminal block for earthing female banana plugs.
Two-layer, static dissipative rubber bench matting suitable for ...
Description:
Two-layer, static dissipative rubber bench matting suitable for use with constant monitors.2mm thick this rubber bench matting is solder iron resistant, easy to clean and capable of withstanding most chemicals. Mats supplied with four 10mm studs. Low reflecting.
This anti-static mat workstation kit offers excellent value ...
Description:
This anti-static mat workstation kit offers excellent value for money and includes everything required to get started. Contents include an anti-static 3-layer sized 1.2 x 2.4 m; anti-static 3-layer mat; adjustable wrist band; common point ground lead; and two coiled ...
This anti-static roll of matting from RS is ...
Description:
This anti-static roll of matting from RS is made from anti-static – conductive – and static-dissipative materials in synthetic rubber.Its 3-layer construction houses a conductive layer between two static-dissipative layers, which conforms to ESD S20.20 and EN 61340-5-1 ESD. The ...