Table ESD-Safe Mat x 30in

  • RS Stock No. 885-3079
  • Mfr. Part No. 66121
  • Brand Desco
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Statfree® T2™ Matting

Statfree T2 premium 2 layer dissipative rubber matting designed to withstand abrasion, stretching and tearing. It may be used in soldering applications with flux and other chemicals. It is designed to provide a path to ground and eliminate static charge generation when used as a work surface table mat, shelf liner or cart liner.

Mat top kit includes: 1 x bench mat (size as specified), 1 x grounding kit (14213), 1 x 4 oz. of Reztore™ surface & mat cleaner. Rolls do not include snaps and grounding cords.

0.060" thick
Heat, chemical & abrasion resistant
Dissipative top layer: 10⁶ - 10⁹ ohms Rtt
Conductive bottom layer: 10⁴ Rtt
High strength nitrile rubber compound
Ultraviolet (UV) stabilizer additives - Stabilizes colour retention, insures ESD performance over time and eliminates surface layer deterioration
Non-humidity dependence
Includes mat top kit
Rolls do not include snaps and grounding cords

Note

Matting materials have a tendency to shrink slightly when first unrolled. In applications where length is critical, allow the material to relax for at least 4 hours before cutting to size. Always trim with a sharp knife or razor blade.

Specifications
Attribute Value
Use Type Table
Width 30in
Resistance <10⁴ (Conductive) Ω, 10⁶ to 10⁸ (Dissipative) Ω
Number of Material Layers 2
Surface Texture Type Slight Embossed
Material Rubber
Discontinued product
Related Products
Two-layer, static dissipative rubber bench matting suitable for ...
Description:
Two-layer, static dissipative rubber bench matting suitable for use with constant monitors.2mm thick this rubber bench matting is solder iron resistant, easy to clean and capable of withstanding most chemicals. Mats supplied with four 10mm studs. Low reflecting.
This ESD protective mat set includes a bench ...
Description:
This ESD protective mat set includes a bench mat (1200x600mm) and a floor mat (1200x1200mm) produced from antistatic (conductive) and static dissipative materials with synthetic rubber.Mats each feature 0.5mm thick static dissipative surface, with a 1.5mm conductive bottom layer.
This range of dissipative vinyl mats and rolls ...
Description:
This range of dissipative vinyl mats and rolls has been designed with a 3 layer construction. The top layer is a durable static dissipative vinyl, followed by a middle layer of highly-conductive scrim and finally a bottom layer of static-dissipative ...
This three-layer vinyl material provides excellent electrical properties. ...
Description:
This three-layer vinyl material provides excellent electrical properties. The top layeris made from a tough, easy-to-clean dissipative vinyl. The center layer, a highlyconductive metal scrim, moves the charge from the surface to ground quickly. Thebottom layer is a durable, non-skid, ...