Blue Bench ESD-Safe Mat x 30in

  • RS Stock No. 885-3149
  • Mfr. Part No. 10181
  • Brand Desco
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Micastat® Dissipative Laminate

Micastat® is a static dissipative high pressure thermoset amino resin laminate. It is designed to provide a path to ground and eliminate static charge generation when used as a worksurface. Micastat® resists hot solder, most solvents and exceeds NEMA standards for wear resistance.

Suitable for use as a bench top work surface
Dissipative high pressure thermoset amino resin laminate
Dedicated conductive layer
Allows the Micastat® to be used with ESD continuous monitors
Use as a replacement to an existing ESD laminate or convert a non-ESD work surface to be used as an ESD work surface

Bench / Floor Matting

The most efficient way of ensuring optimum personal grounding is to employ the combination of ESD footwear and ESD matting.

Specifications
Attribute Value
Use Type Bench
Colour Blue
Width 30in
Material Amino Resin
Resistance <1 x 10⁹Ω
Surface Texture Type Non Glare Matte Finish
Discontinued product