Blue Table ESD-Safe Mat x 36in

  • RS Stock No. 885-3231
  • Mfr. Part No. 66075
  • Brand Desco
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Statfree® T2™ Matting

Statfree T2 premium 2 layer dissipative rubber matting designed to withstand abrasion, stretching and tearing. It may be used in soldering applications with flux and other chemicals. It is designed to provide a path to ground and eliminate static charge generation when used as a work surface table mat, shelf liner or cart liner.

Mat top kit includes: 1 x bench mat (size as specified), 1 x grounding kit (14213), 1 x 4 oz. of Reztore™ surface & mat cleaner. Rolls do not include snaps and grounding cords.

0.060" thick
Heat, chemical & abrasion resistant
Dissipative top layer: 10⁶ - 10⁹ ohms Rtt
Conductive bottom layer: 10⁴ Rtt
High strength nitrile rubber compound
Ultraviolet (UV) stabilizer additives - Stabilizes colour retention, insures ESD performance over time and eliminates surface layer deterioration
Non-humidity dependence
Includes mat top kit
Rolls do not include snaps and grounding cords

Note

Matting materials have a tendency to shrink slightly when first unrolled. In applications where length is critical, allow the material to relax for at least 4 hours before cutting to size. Always trim with a sharp knife or razor blade.

Specifications
Attribute Value
Use Type Table
Colour Blue
Width 36in
Material Rubber
Resistance <1 x 10⁶ (Conductive) Ω, 1 x 10⁶ → <1 x 10⁹ (Top Layer) Ω
Number of Material Layers 2
Surface Texture Type Slight Embossed
Discontinued product
Related Products
The most efficient way of ensuring optimum personal ...
Description:
The most efficient way of ensuring optimum personal grounding is to employ the combination of ESD footwear and ESD matting. Mats made up of 40 single-use adhesive-coated polyethylene sheets.Secured to the floor with an adhesive PVC underlay.Removes and retains dust.Upper ...
Introducing the RS PRO Anti-Slip Floor ESD-Safe Mat. ...
Description:
Introducing the RS PRO Anti-Slip Floor ESD-Safe Mat. Designed to be placed at the entrance to controlled environments. They ensure that no contaminants are taken in on the soles of shoes. The mat is made up of 30 sheets so ...
Introducing RS PRO ESD protective matting. These mats ...
Description:
Introducing RS PRO ESD protective matting. These mats are designed to help prevent damage to ESD sensitive items and assemblies from Electrostatic Discharge. During application, the mats drain static charge, ground the item and protect surfaces from wear.Where would you ...
Two-layer, static dissipative rubber bench matting suitable for ...
Description:
Two-layer, static dissipative rubber bench matting suitable for use with constant monitors.2mm thick this rubber bench matting is solder iron resistant, easy to clean and capable of withstanding most chemicals. Mats supplied with four 10mm studs. Low reflecting.