Green Bench, Monitor ESD-Safe Mat x 610mm

  • RS Stock No. 890-4067
  • Mfr. Part No. 66058
  • Brand Desco
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Statfree® T2™ Matting

Statfree T2 premium 2 layer dissipative rubber matting designed to withstand abrasion, stretching and tearing. It may be used in soldering applications with flux and other chemicals. It is designed to provide a path to ground and eliminate static charge generation when used as a work surface table mat, shelf liner or cart liner.

Mat top kit includes: 1 x bench mat (size as specified), 1 x grounding kit (14213), 1 x 4 oz. of Reztore™ surface & mat cleaner. Rolls do not include snaps and grounding cords.

0.060" thick
Heat, chemical & abrasion resistant
Dissipative top layer: 10⁶ - 10⁹ ohms Rtt
Conductive bottom layer: 10⁴ Rtt
High strength nitrile rubber compound
Ultraviolet (UV) stabilizer additives - Stabilizes colour retention, insures ESD performance over time and eliminates surface layer deterioration
Non-humidity dependence
Includes mat top kit
Rolls do not include snaps and grounding cords

Note

Matting materials have a tendency to shrink slightly when first unrolled. In applications where length is critical, allow the material to relax for at least 4 hours before cutting to size. Always trim with a sharp knife or razor blade.

Specifications
Attribute Value
Use Type Bench, Monitor
Colour Green
Width 610mm
Number of Material Layers 3
Surface Texture Type Slight Embossed
Material Rubber
Resistance <10⁶ (Conductive) Ω, 1 x 10⁶ → <1 x 10⁹ Ω
Discontinued product
Related Products
Fits in the bench top. Connects up to ...
Description:
Fits in the bench top. Connects up to 3 operators to ground. Complete with 2m earth lead with ring terminal. Easy to fit using self adhesive pads.
The Desco Gyro-Stat ESD bench top turntable which ...
Description:
The Desco Gyro-Stat ESD bench top turntable which allows an operator to rotate (bidirectional) heavy, large or awkward assemblies on a bench top, without manual handling of the product. It has pre-installed Statfree T2 dissipative dual layer rubber mat. Three ...
Fits under the bench. Connects operators and other ...
Description:
Fits under the bench. Connects operators and other elements of the EPA to ground. Complete with 2m earth lead. Moulded from ABS with rounded corners.
Designed for DIT stud fixing to floor and ...
Description:
Designed for DIT stud fixing to floor and bench mats and laminates. Simple to use.