Grey Monitor ESD-Safe Mat x 610mm

  • RS Stock No. 890-4086
  • Mfr. Part No. 42515
  • Brand Desco
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Statfree® Z2™ Matting

Menda's Statfree® Z2™ mat features a 0.125" thick, 3-layer, dissipative heat fused vinyl composite material. It is designed to provide a path to ground and eliminate static charge generation when used as a work surface table mat, shelf liner or cart shelf liner.

The conductive cushioned bottom layer provides additional energy absorption for components susceptible to physical shock. The mat comes complete with 15 ft. resistive common point ground cord and ground snap installation kit. Rolls do not include snaps and grounding cords.

Available in a range of sizes and colours
Heat fused 3 layer vinyl composite
0.125" thick
Ideal for use with continuous monitors
Dissipative (1 x 106 < 1 x 109 ohms Rtt)
Laser engraved with ESD protective symbol, specs & manufacturer
Mats include ground cord (MPN 14213)
Rolls do not include snaps and grounding cords

Note

Matting materials have a tendency to shrink slightly when first unrolled. In applications where length is critical, allow the material to relax for at least 4 hours before cutting to size. Always trim with a sharp knife or razor blade.

Specifications
Attribute Value
Use Type Monitor
Colour Grey
Width 610mm
Number of Material Layers 3
Resistance 1 x 10⁶ → <1 x 10⁹Ω
Surface Texture Type Light Embossed Texture
Material Vinyl
Discontinued product
Related Products
Two-layer, static dissipative rubber bench matting suitable for ...
Description:
Two-layer, static dissipative rubber bench matting suitable for use with constant monitors.2mm thick this rubber bench matting is solder iron resistant, easy to clean and capable of withstanding most chemicals. Mats supplied with four 10mm studs. Low reflecting.
This black conductive matting kit is great value ...
Description:
This black conductive matting kit is great value for money and includes everything required to get started. Kit contents include anti-static 3-layer table mat; an anti-static 3-layer floor mat; adjustable wrist band; a common point ground lead; and two coiled ...
The most efficient way of ensuring optimum personal ...
Description:
The most efficient way of ensuring optimum personal grounding is to employ the combination of ESD footwear and ESD matting. ESD Anti Fatigue Mat. Manufactured from PVC foam. Supplied with 10 mm stud. Durable mat to protects operatives from static ...
Introducing a versatile anti-static ESD mat from RS ...
Description:
Introducing a versatile anti-static ESD mat from RS PRO. This mat is suitable for use on a bench or floor applications, offers thick a 3-layer ESD mat that’s hard-wearing with anti-fatigue properties. The smooth surface makes cleaning up quick and ...