Black Bench, Monitor ESD-Safe Mat x 610mm

  • RS Stock No. 890-4124
  • Mfr. Part No. 42541
  • Brand Desco
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Statfree® Z2™ Matting

Menda's Statfree® Z2™ mat features a 0.125" thick, 3-layer, dissipative heat fused vinyl composite material. It is designed to provide a path to ground and eliminate static charge generation when used as a work surface table mat, shelf liner or cart shelf liner.

The conductive cushioned bottom layer provides additional energy absorption for components susceptible to physical shock. The mat comes complete with 15 ft. resistive common point ground cord and ground snap installation kit. Rolls do not include snaps and grounding cords.

Available in a range of sizes and colours
Heat fused 3 layer vinyl composite
0.125" thick
Ideal for use with continuous monitors
Dissipative (1 x 106 < 1 x 109 ohms Rtt)
Laser engraved with ESD protective symbol, specs & manufacturer
Mats include ground cord (MPN 14213)
Rolls do not include snaps and grounding cords

Note

Matting materials have a tendency to shrink slightly when first unrolled. In applications where length is critical, allow the material to relax for at least 4 hours before cutting to size. Always trim with a sharp knife or razor blade.

Specifications
Attribute Value
Use Type Bench, Monitor
Colour Black
Width 610mm
Material Vinyl
Surface Texture Type Light Embossed Texture
Number of Material Layers 3
Resistance 1 x 10⁶ → <1 x 10⁹Ω
Discontinued product