Jacket,Cuffs,Grey,Small

  • RS Stock No. 871-5621
  • Mfr. Part No. 73776
  • Brand Desco
Technical Reference
Legislation and Compliance
RoHS Status: Exempt
COO (Country of Origin): US
Product Details

Statshield® Protective Smock

Statshield® smocks are available in two lengths, the lab coat length and the jacket length. Both lengths are available in two styles - with snaps and with conductive elastic cuffs. Smocks are available in a range of colours.

Statshield® smocks are constructed of a lightweight dissipative material. The conductive nylon fibres are woven in a chain-link design throughout the material providing continuous and consistent charge dissipation. All the seams in Statshield® smocks are designed to maintain electrical continuity from panel to panel, sleeve to sleeve in accordance with the ESD Association Garment Standard, ESD-STM2.1.

If not grounded, the smock can become an isolated charged conductor. If not grounded via a wrist strap coil cord, ground the ESD garment using ESD footwear to ESD flooring.

Statshield® smocks are available in a range of styles, sizes and colours
Hip to cuff grounding
Constructed of a lightweight dissipative material
Statshield® smocks must be laundered periodically for proper operation

Note

Blue, Black, Grey, Pink and Orange Jackets with cuffs contain a badge holder tab and two sleeve pen pockets.

Specifications
Attribute Value
Gender Men
Size S
Material Properties Anti-static, Conductive, Dissipative
Closure Type Snaps
Colour Grey
Number of Pockets 5
Discontinued product
Related Products
The Trustat® Smock Jacket is a static control ...
Description:
The Trustat® Smock Jacket is a static control garment to be used in ESD protected areas. The smocks have hip to cuff grounding that allows your cord to snap to the hip of the smock for hands-free grounding. Static control ...
Statshield® smocks are available in two lengths, the ...
Description:
Statshield® smocks are available in two lengths, the lab coat length and the jacket length. Both lengths are available in two styles - with snaps and with conductive elastic cuffs. Smocks are available in a range of colours.Statshield® smocks are ...
Statshield® smocks are available in two lengths, the ...
Description:
Statshield® smocks are available in two lengths, the lab coat length and the jacket length. Both lengths are available in two styles - with snaps and with conductive elastic cuffs. Smocks are available in a range of colours.Statshield® smocks are ...
Statshield® smocks are available in two lengths, the ...
Description:
Statshield® smocks are available in two lengths, the lab coat length and the jacket length. Both lengths are available in two styles - with snaps and with conductive elastic cuffs. Smocks are available in a range of colours.Statshield® smocks are ...