Jacket,Snaps,Pink,X Large

  • RS Stock No. 885-3559
  • Mfr. Part No. 74214
  • Brand Desco
Technical Reference
Legislation and Compliance
RoHS Status: Exempt
COO (Country of Origin): US
Product Details

Statshield® Protective Smock

Statshield® smocks are available in two lengths, the lab coat length and the jacket length. Both lengths are available in two styles - with snaps and with conductive elastic cuffs. Smocks are available in a range of colours.

Statshield® smocks are constructed of a lightweight dissipative material. The conductive nylon fibres are woven in a chain-link design throughout the material providing continuous and consistent charge dissipation. All the seams in Statshield® smocks are designed to maintain electrical continuity from panel to panel, sleeve to sleeve in accordance with the ESD Association Garment Standard, ESD-STM2.1.

If not grounded, the smock can become an isolated charged conductor. If not grounded via a wrist strap coil cord, ground the ESD garment using ESD footwear to ESD flooring.

Statshield® smocks are available in a range of styles, sizes and colours
Hip to cuff grounding
Constructed of a lightweight dissipative material
Statshield® smocks must be laundered periodically for proper operation

Note

Blue, Black, Grey, Pink and Orange Jackets with cuffs contain a badge holder tab and two sleeve pen pockets.

Specifications
Attribute Value
Gender Women
Size XL
Material Properties Anti-static, Conductive, Dissipative
Closure Type Snaps
Colour Pink
Number of Pockets 5
Discontinued product