25mm x 65m Cellulose ESD Safe Tape

  • RS Stock No. 871-5135
  • Mfr. Part No. 81229
  • Brand Desco
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Wescorp ESD Cellulose Tape with Paper Core

Menda's Wescorp tape generates less than 50 volts when unwound from the roll (at 73°F, 45% RH average) making it safe to use around most ESD sensitive items. Suitable for packaging, container sealing, static shielding bag closure, holding DIP tubes, masking, conformal coating, holding and sealing supplies in manufacturing environments.

Paper Core
Available in clear, clear with ESD symbols and clear with ESD symbols with yellow stripe
Adhesive: Rubber based, non-staining & moisture absorbing
Surface Resistance: 1 x 108 to < 1 x 1011 Ohms
Temperature Range: 10°C - 71°C (14°F - 160°F)

Specifications
Attribute Value
Material Cellulose
Length 65m
Width 25mm
Discontinued product
Related Products
A high performance translucent polyimide film tape with ...
Description:
A high performance translucent polyimide film tape with a silicone adhesive which has extremely low electrostatic discharge properties. Polyimide film is dimensionally stable at high temperatures, flame retardant and chemical resistant. High temperature performance silicone adhesives reduce adhesive transfer. ...
High temperature masking tape and dots are ideal ...
Description:
High temperature masking tape and dots are ideal for masking gold fingers of printed circuit boards during wave solder or solder dip process, as well as for solder wave masking and electrical insulation. This high temperature tape is a polyimide, ...
Clear cellulose tape with ESD symbols and yellow ...
Description:
Clear cellulose tape with ESD symbols and yellow stripe. Prevents damage to sensitive electronic components in manufacturing. For general purpose ESD tape applications. Ideal for sealing ESD bags and other ESD packaging/containers. Thickness 2.4 mil (0.06.mm)Temperature range: -10°C → +71°C. ...
Wescorp conductive shielding grid tape can be used ...
Description:
Wescorp conductive shielding grid tape can be used for applications requiring EMI shielding. The ESD tape can be used to cover external plugs, holes. connector pins or secure black boxes during transportation and storage. When using grounded tape dispensers. voltage ...