13mm x 65m Cellulose ESD Safe Tape

  • RS Stock No. 871-5148
  • Mfr. Part No. 81227
  • Brand Desco
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Wescorp ESD Cellulose Tape with Paper Core

Menda's Wescorp tape generates less than 50 volts when unwound from the roll (at 73°F, 45% RH average) making it safe to use around most ESD sensitive items. Suitable for packaging, container sealing, static shielding bag closure, holding DIP tubes, masking, conformal coating, holding and sealing supplies in manufacturing environments.

Paper Core
Available in clear, clear with ESD symbols and clear with ESD symbols with yellow stripe
Adhesive: Rubber based, non-staining & moisture absorbing
Surface Resistance: 1 x 108 to < 1 x 1011 Ohms
Temperature Range: 10°C - 71°C (14°F - 160°F)

Specifications
Attribute Value
Material Cellulose
Length 65m
Width 13mm
Discontinued product
Related Products
A high performance translucent polyimide film tape with ...
Description:
A high performance translucent polyimide film tape with a silicone adhesive which has extremely low electrostatic discharge properties. Polyimide film is dimensionally stable at high temperatures, flame retardant and chemical resistant. High temperature performance silicone adhesives reduce adhesive transfer. ...
Scotch Brand 70 Silicone Rubber Electrical Tape is ...
Description:
Scotch Brand 70 Silicone Rubber Electrical Tape is a high-temperature and track-resistant tape composed of self fusing, inorganic silicone rubber and easy tear and easy-strip liner. Designed for use as an overwrap for protection of high-voltage cables against arcing and ...
These anti-static adhesive tapes generate very low levels ...
Description:
These anti-static adhesive tapes generate very low levels of triboelectric charge, both during unrolling and removal, to avoid the impacts of electrostatic discharge (ESD).Can be used in protected areas and clean rooms, as well as flammable atmospheres.These tapes are printed ...
This is an all purpose insulating and sealing ...
Description:
This is an all purpose insulating and sealing tape which bonds itself permanently, water seals, has better insulating qualities than electrical tape and is ideal for “buried” applications. Self-Amalgamating Cold shrink tape. For wrapping electrical cable splices and terminations.