13mm x 65m Cellulose ESD Safe Tape

  • RS Stock No. 871-5378
  • Mfr. Part No. 79203
  • Brand Desco
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Menda Antistatic Clear Cellulose Tape

Menda's antistatic tapes reduce the generation of static charges when tapes are unrolled or removed from surfaces. Using antistatic tapes instead of regular insulative tapes protects your ESD sensitive products.

General purpose applications
Plastic core
Minimizes foreign objects debris, particulation and other contaminations when used in clean or sensitive areas
Surface Resistance 1 x 108 → < 1 x 1011 Ohms
Tested per ANSI/ESD S11.11 to meet dissipative limits of packaging standard ANSI/ESD S541
Temperature Range 10°C - 71°C (14°F → 160°F)
Meets MIL-B-81705 for exposure to 100°C for 10 minutes max
Lead-Free RoHS Compliant

Specifications
Attribute Value
Material Cellulose
Length 65m
Width 13mm
Discontinued product
Related Products
Self-adhesive PVC ESD warning packaging tape. Ideal for ...
Description:
Self-adhesive PVC ESD warning packaging tape. Ideal for sealing secondary packaging. Text reads ’ATTENTION, ATTENZIONE, ACHTUNG’ with ESD logos.
RS Pro ESD safe tape in three languages. ...
Description:
RS Pro ESD safe tape in three languages. The tape is made of PVE and the tape message states “Attention packaging tape”. ESD safe packaging tape. Tape message is in three languages – English, German, Italian. Made from PVCText message ...
High temperature masking tape and dots are ideal ...
Description:
High temperature masking tape and dots are ideal for masking gold fingers of printed circuit boards during wave solder or solder dip process, as well as for solder wave masking and electrical insulation. This high temperature tape is a polyimide, ...
Adhesive grid tape with ESD symbol. Conductive polypropylene ...
Description:
Adhesive grid tape with ESD symbol. Conductive polypropylene surface. For manual and automatic tape dispensers. Low charging.