Brand-Rex Cat5e RJ45 UTP Angled RJ Shuttered Module

  • RS Stock No. 428-354
  • Mfr. Part No. GPCSLA62UB03
  • Brand Brand-Rex
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Cat 5e Slimline GigaPlus Modules

GigaPlus slimline shuttered modules suitable for applications where back box space is limited. Supplied with instructions and colour coded wiring label.

High impact ABS UL94-VO
Phosphor bronze contacts
Universal IDC punchdown blocks

Specifications
Attribute Value
Interface Type RJ45
Discontinued product
Related Products
From Harting, this Han-Modular Switch US4 module has ...
Description:
From Harting, this Han-Modular Switch US4 module has Store and Forward and Cut Through switch technology. The Smart Han modular insert is non-blocking and has surge protection. • With 4 RJ45 Ports• Ethernet Switch Type: Fast Ethernet• DIN Rail Mount• ...
From Commscope, a range of modular panel mount ...
Description:
From Commscope, a range of modular panel mount RJ45 jacks with IDC termination. The Cat6AS modular jacks have gold plated Beryllium copper contacts housed in a robust polycarbonate housing. The shielded SL series jacks can accommodate both stranded wire 26 ...
VM 8-8 connection module for extending or reconnecting ...
Description:
VM 8-8 connection module for extending or reconnecting damaged cables. Connection: LSA+ insulation displacement contacts. Installation cable up to 4 DA, AWG 26-22, sheath diameter max. 10mm. Housing coated with copper inside Dimensions (L x W x D): 37.2 x ...
Stylish, quality, reliable and safe products that incorporate ...
Description:
Stylish, quality, reliable and safe products that incorporate a host of design features which make the installers job easier and quicker. Logic Plus products are made from a high grade thermoset material which has an inherent antimicrobial property. In recent ...