- RS Stock No.:
- 197-5002
- Mfr. Part No.:
- SE8FD-TOP
- Brand:
- Neutrik
78 In stock for same day dispatch
Added
Price Each
Kr. 63,47
(exc. VAT)
Kr. 79,34
(inc. VAT)
Units | Per unit |
1 - 9 | Kr. 63,47 |
10 - 19 | Kr. 62,15 |
20 - 34 | Kr. 60,39 |
35 + | Kr. 57,09 |
- RS Stock No.:
- 197-5002
- Mfr. Part No.:
- SE8FD-TOP
- Brand:
- Neutrik
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- LI
Product Details
The Neutrik SE8FD-TOP connector cover assembly kit to cover D-series etherCON connectors into TOP versions. It consists of chromium plated flange including cover, sealing gasket, push lever and mounting screws.
D-sized receptacle flange for PCB mount and IDC termination
IP65 rating and certified outdoor protection to UL 50E
Uses high impact UV-resistant and gasket materials
Class D or CAT5e according to ISO/IEC 11801 and TIA/EIA
IP65 rating and certified outdoor protection to UL 50E
Uses high impact UV-resistant and gasket materials
Class D or CAT5e according to ISO/IEC 11801 and TIA/EIA
Specifications
Attribute | Value |
---|---|
Accessory Type | Dust Cap |
For Use With | RJ45 Connectors |
Material | Die-Cast Zinc |
Interface Type | RJ45 |