Phoenix Contact Security Frame for use with SFN Switch & Patch Fields

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): CH
Product Details

FL Ethernet Switches Security Locks

Phoenix Contact range of security locks for SFN switches and patch fields.

Specifications
Attribute Value
Accessory Type Security Frame
For Use With SFN Switch & Patch Fields
Discontinued product
Related Products
Phoenix Contact fibre optic cable from the PSM ...
Description:
Phoenix Contact fibre optic cable from the PSM series. High quality, multi-mode optical cables, suitable for use in Local Area Network applications. Capable of handling the growing requirements for computers to manipulate and transfer data at high speeds, the optical ...
A set of 4 quick mounting fibre connectors ...
Description:
A set of 4 quick mounting fibre connectors for use with 200/230μm HCS fibre. These fibre F-SMA type plug optic connectors have a bend protection sleeve and a clamping device, and the fibres simply need to be stripped, the F-SMA ...
The VARIOSUB SCRJ range finally allows fibre optics ...
Description:
The VARIOSUB SCRJ range finally allows fibre optics in harsh industrial environments. The design obtains an IP67 sealed rating and high resistance to shocks and vibration. Fibre optics is the ideal solution in the event of electro-magnetic interference and for ...
M12 switch cabinet feedthrough on RJ45 socket. Cat. ...
Description:
M12 switch cabinet feedthrough on RJ45 socket. Cat. 5 SeriesIP65 / 67Flammability rating UL 94-V0Copper alloy contact materialPA housing. Current rating: 1 ABench thickness max. 4 mm, aperture Ø 17 mm. Ambient temperature -25°C → +85 °C.