Molex, Female RJ14 Connector
Image representative of range
Discontinued product
- RS Stock No.:
- 520-2970
- Mfr. Part No.:
- 52018-6416
- Brand:
- Molex
- COO (Country of Origin):
- JP
Low Profile Inverted Modular Sockets
Approvals
Attribute | Value |
Gender | Female |
Mounting Type | Through Hole |
Orientation | Right Angle |
Length | 12.2mm |
Depth | 13mm |
Contact Material | Phosphor Bronze |
Contact Plating | Gold |