- RS Stock No.:
- 221-7274
- Mfr. Part No.:
- POEEXT1G60W
- Brand:
- StarTech.com
Discontinued product
- RS Stock No.:
- 221-7274
- Mfr. Part No.:
- POEEXT1G60W
- Brand:
- StarTech.com
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
StarTech.com PoE Extender, RJ45 - POEEXT1G60W
Extend the reach of your Power over Ethernet (PoE) devices with this high-performance extender from StarTech.com. It works by receiving power from a PoE injector and passing it down to the next compatible device. This repeater can be used for high-speed network devices to deliver bandwidths of 10 to 100Mbps (megabits per second). It's commonly used to support devices that are located far away from one another in environments such as office buildings and production plants.
Features and Benefits
Compatibility Use this device to power a wide range of PoE devices, including remote Internet Protocol (IP) cameras and Wi-Fi access points.
Energy EfficiencyThe extender consumes just 2.7W of power while delivering up to 60W to compatible devices.
Rugged DesignA robust body provides excellent shock, impact and vibration resistance. The device's mean time before failure (MTBF) of 500,000 hours ensures long-term reliability.
Energy EfficiencyThe extender consumes just 2.7W of power while delivering up to 60W to compatible devices.
Rugged DesignA robust body provides excellent shock, impact and vibration resistance. The device's mean time before failure (MTBF) of 500,000 hours ensures long-term reliability.
Applications
• RJ45 port for seamless connection to PoE devices
• Wide operating temperature range of -40°C to +75°C for use in harsh environments
• Full-duplex operating mode for bi-directional data transmission at the same time
• Wide operating temperature range of -40°C to +75°C for use in harsh environments
• Full-duplex operating mode for bi-directional data transmission at the same time
FAQs
Can I daisy-chain this device?This device can be daisy-chained with four extra extenders to increase your device reach to as much as 500m.
What are the applications for this device?
This device is ideal for Wi-Fi access points IP phones, surveillance cameras, and kiosks when power connection is not available. Its also particularly useful for remote installation of PoE+ devices over longer distance. Small or home offices, server message blocks, system integrators, and IT administrators would also benefit from this extender.
Whats in the box?
• 1x Gigabit PoE Extender
• 1x Manual
• Mounting hardware kit
• 1x Manual
• Mounting hardware kit
How does a PoE ethernet extender work?
A PoE uses twisted pair wiring to transmit LAN packets and DC power from one device to another over a long range.
What does an PoE ethernet extender do?
PoE extenders are designed to extend the distance of a network beyond the 100m limitation.
Specifications
Attribute | Value |
---|---|
Maximum Transfer Distance | 100m |
Network Speed | 10Mbps, 100Mbps, 1000Mbps |
Connection Port | RJ45 |
Fibre Operating Mode | Full Duplex |