Phoenix Contact RJ45 Ethernet Media Converter, Single Mode, Full Duplex 100m
- RS Stock No.:
- 239-5129
- Mfr. Part No.:
- 2702944
- Brand:
- Phoenix Contact
View all Ethernet Media Converters
Available to back order for despatch 29.11.2022
Price Each
kr 5 972,62
(exc. VAT)
kr 7 465,78
(inc. VAT)
Units | Per unit |
1 + | kr 5 972,62 |
- RS Stock No.:
- 239-5129
- Mfr. Part No.:
- 2702944
- Brand:
- Phoenix Contact
- COO (Country of Origin):
- DE
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Phoenix Contact FO converter use for converting 100Base-T to polymer and PCF fibre (660 nm). It has SC-RJ FO connection (PROFINET standard) and an be mounted on a DIN rail.
Link fault pass through (LFPT) function for easy connection monitoring
Very low delay times
Mounting on a DIN rail
Backplane bus contact, enabling alternative or redundant 24 V power supply
Specifications
Attribute | Value |
Fibre Operating Mode | Full Duplex |
Maximum Transfer Distance | 100m |
Fibre Type | Single Mode |
Maximum Data Transfer Rate | 100Mbps |
Connection Port | RJ45 |