Planet RJ45, SFP Media Converter, Multimode, 1000Mbps, Half Duplex, Full Duplex 10 km

Subtotal (1 unit)*

Kr.1 006 72 

(exc. VAT)

Kr.1 258 40 

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 15 unit(s) shipping from 09. februar 2026
  • Plus 23 unit(s) shipping from 09. februar 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 006,72

*price indicative

RS Stock No.:
283-7430
Distrelec Article No.:
110-60-798
Mfr. Part No.:
GT-805A
Brand:
Planet
Find similar products by selecting one or more attributes.
Select all

Brand

Planet

Product Type

Media Converter

Number of Ports

2

For Use With

Ethernet Network

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Standards/Approvals

CE, FCC

Connection Port

RJ45, SFP

Fibre Operating Mode

Half Duplex, Full Duplex

Maximum Transfer Distance

10km

Maximum Data Transfer Rate

2000Mbps

Network Speed

1000Mbps

Fibre Type

Multimode

COO (Country of Origin):
TW
The Converter is designed to provide efficient and reliable performance. With innovative features and top-notch build quality, this product is a must-have for any professional or enthusiast.

Compact design for easy installation and space-saving

Advanced technology ensures accurate and precise results

Durable construction for long-lasting use

Easy to operate and user-friendly interface

Wide range of applications for versatile use

Related links