Better World

Amphenol Industrial, PowerLok Receptacle EV Connector

Subtotal (1 box of 100 units)*

Kr. 21 088,80

(exc. VAT)

Kr. 26 361,00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Box*
100 +Kr. 210,888Kr. 21 088,80

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
239-0258
Mfr. Part No.:
PL082X-61-6
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Range

PowerLok 300 Connectors

Series

PowerLok

Connector Type

Receptacle

Better World Claim

Renewable energy solution

Better World Product

Yes

COO (Country of Origin):
CN
The Amphenol Industrial powerlok series 2 pole receptacle with current rating of 60 A and rated voltage of 1000 V. It is a compact, metal-shell interconnect solution made for electric and hybrid transportation technologies. Equipped with automatic secondary lock, HVIL contacts, shielding and several mechanical coding options which offers maximum safety.

2 pole male receptacle, X-coded

For 6 mm² unshielding wire

Crimp termination

High voltage interlock loop

Operating temperature of -40°C to +125°C

Related links