RE935-08E, Double Sided Extender Board Adapter Multiadapter With Adaption Circuit Board 21.59 x 20.32 x 1.5mm
Discontinued product
- RS Stock No.:
- 897-1547
- Mfr. Part No.:
- RE935-08E
- Brand:
- Roth Elektronik
- COO (Country of Origin):
- CN
RE935-08E Multiadapter QFN16
Attribute | Value |
Type | Multiadapter With Adaption Circuit Board |
Base Material | Epoxy fibre-glass |
Number of Sides | 2 |
Dimensions | 21.59 x 20.32 x 1.5mm |
Copper Thickness | 35µm |
Length | 21.59mm |
Thickness | 1.5mm |
Width | 20.32mm |