Crest Medical Wall Mounted Eye Wash Kit, 5x12x9.5 cm
- RS Stock No.:
- 241-2801
- Mfr. Part No.:
- C2322
- Brand:
- Crest Medical
View all Eye Wash
34 In stock for same day dispatch
Price Each
kr 212,56
(exc. VAT)
kr 265,70
(inc. VAT)
Units | Per unit |
1 + | kr 212,56 |
- RS Stock No.:
- 241-2801
- Mfr. Part No.:
- C2322
- Brand:
- Crest Medical
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Crest Medical's VIOLA eye wash is a comprehensive eye care first aid kit containing sterile eyewash solution which can be used to irrigate the eye or cleanse a wound. Each 500ml bottle contains the active ingredient of 0.9% w/v sodium chloride EP and is simple to use by twisting the cap and removing the seal. This particular kit also has a handy inbuilt mirror assisting when applying the sterile eyewash solution and also comes complete with two boxed eye dressings which can be used to protect the eye after irrigation.
Use in the workplace
Kit has a handy inbuilt mirror assisting
Kit has a handy inbuilt mirror assisting
Specifications
Attribute | Value |
Type | Eyewash Kit |
Size | 5x12x9.5 cm |
Mount Type | Wall Mounted |
Kit Contents | 500 ml Eyewash Bottles x 2 |
Eyewash Quantity | 500mL |