Siemens White Outlet Thermoplastic Outlet Plate

  • RS Stock No. 740-8139
  • Mfr. Part No. 5TG2566
  • Brand Siemens
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): DE
Product Details

Outlet plate, i-system DELTA range

Outlet plate Including supporting frame with strain relief
Titanium white (similar to RAL 9010)

The outlet plates inserts of the i-system range can be combined with all frames of the DELTA line product range.

Flush mounting switch range DELTA

Specifications
Attribute Value
Plate Type Outlet
Colour White
Mounting Style Flush Mount
Material Thermoplastic
Width 55mm
Length 55mm
Sorry, we couldn't check our stock levels right now. Please try refreshing the page.
Price Each
kr 67,65
(exc. VAT)
kr 84,56
(inc. VAT)
Units
Per unit
1 - 4
kr 67,65
5 +
kr 64,92
Not available for next day delivery
Related Products
Lighting control mechanisms for fitting to Céliane plates.Different ...
Description:
Lighting control mechanisms for fitting to Céliane plates.Different types of covers can be fitted to the same mechanism in order to change the function.Option of illuminating the switches and push-buttons using bulbs and indicator lights ordered separately: 1st stock number ...
Used to transmit high-definition digital audio/ video streams ...
Description:
Used to transmit high-definition digital audio/ video streams between a source (HD-DVD drive, computer, etc) and a compatible receiver (plasma, LCD, etc)Can be associated with HDMI cord and cable. Equipped with cord, length 15 cm. White.
With elegant curved edges and softly rounded corners, ...
Description:
With elegant curved edges and softly rounded corners, the Aspire range from Contactum offers a modern and stylish solution for the home or office. Modern sleek profile. Twin earth as standard on 13 Amp twin sockets. Extensive range available including ...
Stylish, quality, reliable and safe products that incorporate ...
Description:
Stylish, quality, reliable and safe products that incorporate a host of design features which make the installers job easier and quicker. Logic Plus products are made from a high grade thermoset material which has an inherent antimicrobial property. In recent ...