Pfannenberg Fan Filter, Synthetic Fibre Filter, 212 mm 200mm

Bulk discount available

Subtotal (1 bag of 5 units)*

Kr. 1 714,21

(exc. VAT)

Kr. 2 142,76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
5 - 45Kr. 342,842Kr. 1 714,21
50 - 120Kr. 296,208Kr. 1 481,04
125 - 245Kr. 261,292Kr. 1 306,46
250 - 495Kr. 250,174Kr. 1 250,87
500 +Kr. 241,556Kr. 1 207,78

*price indicative

RS Stock No.:
744-4618
Distrelec Article No.:
110-49-652
Mfr. Part No.:
18611600036
Brand:
Pfannenberg
Find similar products by selecting one or more attributes.
Select all

Brand

Pfannenberg

Filter Type

Mat

Product Type

Fan Filter

Filter Material

Synthetic Fibre

Length

212mm

Standards/Approvals

UL, RoHS

Width

200mm

COO (Country of Origin):
DE

Pfannenberg Replacement Filter Mat


The Pfannenberg filter mat guarantees reliable air filtration of various types of dust and effectively protects the interior of the control cabinet against contamination. It is a fluted filter mat. This filter mat is available with a length of 212mm and a width of 200mm. It is suitable Pfannenberg size 4 filter fans of the 4th generation.

Features and Benefits


Filtration efficiency is more than 90%

Enlarged filter surface

Increased flowrate

Certifications


ANSI/ESD S20.20:2014

BS EN 61340-5-1:2007

IP54 rated

Related links