- RS Stock No.:
- 197-1027
- Mfr. Part No.:
- 3842547836
- Brand:
- Bosch Rexroth
9 In stock for same day dispatch
Added
Price Each
Kr. 513,37
(exc. VAT)
Kr. 641,71
(inc. VAT)
Units | Per unit |
1 - 4 | Kr. 513,37 |
5 - 9 | Kr. 492,80 |
10 + | Kr. 482,57 |
- RS Stock No.:
- 197-1027
- Mfr. Part No.:
- 3842547836
- Brand:
- Bosch Rexroth
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
The Bosch Rexroth swivel casters are made of solid rubber with rubber running surface has good deformation elasticity. They are suitable for ESD-sensitive areas. Conductive material version in accordance with DIN EN 61340-5-1
conduction resistance ≤ 106 Ω.
Versatile range of uses
Wheels with excellent running properties
Available as a caster wheel with lock, caster, and trestle wheel
All wheels mounted in the profile slot or central hole (accessories required)
Wheels with excellent running properties
Available as a caster wheel with lock, caster, and trestle wheel
All wheels mounted in the profile slot or central hole (accessories required)
Specifications
Attribute | Value |
---|---|
Component Type | Castor |
Thread Size | M12 |
Fits Strut Profile | 40 mm, 45 mm, 50 mm, 60 mm |
Structural Element Type | Strut Profile |
Fits Groove Size | 10mm |
Product Family | Bosch Basic |
Material | Rubber |
- RS Stock No.:
- 197-1027
- Mfr. Part No.:
- 3842547836
- Brand:
- Bosch Rexroth