- RS Stock No.:
- 197-1052
- Mfr. Part No.:
- 3842514568
- Brand:
- Bosch Rexroth
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 197-1052
- Mfr. Part No.:
- 3842514568
- Brand:
- Bosch Rexroth
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
The Bosch Rexroth foots or floor guard foots are used to support frames, tables to protect floors from damages. It's aesthetically pleasing shape makes it suitable for use on office partitions and furniture. These floor guards easily clips into profiles with 10mm centre bores (such as 40-, 45-, 50-, and 60-series).
For compensating irregularities in the floor up to 5°
Fully assembled spindle and base plate
Profile finishing: thread in central hole
Fully assembled spindle and base plate
Profile finishing: thread in central hole
Specifications
Attribute | Value |
---|---|
Component Type | Feet |
Structural Element Type | Foot |
Product Family | Bosch Basic |