Murata Ferrite Bead (Chip Ferrite Bead), 1.6 x 0.8 x 0.6mm (0603 (1608M)), 600Ω impedance at 100 MHz
- RS Stock No.:
- 619-7548
- Mfr. Part No.:
- BLM18TG601TN1D
- Brand:
- Murata
Discontinued product
- RS Stock No.:
- 619-7548
- Mfr. Part No.:
- BLM18TG601TN1D
- Brand:
- Murata
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
SMD 0603 Ferrite Filters- BLM18T Series
Series inductor resistor, designed to function nearly as a resistor at noise frequencies
Does not need a connection to ground
Nickel barrier structured external electrodes provide excellent solder heat resistance
Effective in noise suppression in a wide frequency range (10MHz to several hundred MHz)
For use in minature portable equipment
Package Type: 0603
Does not need a connection to ground
Nickel barrier structured external electrodes provide excellent solder heat resistance
Effective in noise suppression in a wide frequency range (10MHz to several hundred MHz)
For use in minature portable equipment
Package Type: 0603
Specifications
Attribute | Value |
---|---|
Package Type | 0603 (1608M) |
Impedance at 100 MHz | 600Ω |
Current Rating | 200mA |
Type | Chip Ferrite Bead |
Dimensions | 1.6 x 0.8 x 0.6mm |
Length | 1.6mm |
Depth | 0.8mm |
Height | 0.6mm |
Maximum DC Resistance | 450mΩ |
Series | BLM18TG |
Material | Ferrite |
Application | EMI Suppression Filter, General Use |