FERROXCUBE Ferrite Ring Ring Core, For: Interference Suppression Coil, Pulse and Wide Band Transformers, 31.75 x 18.75
- RS Stock No.:
- 814-3350
- Mfr. Part No.:
- TX32/19/13-3E10
- Brand:
- FERROXCUBE
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 814-3350
- Mfr. Part No.:
- TX32/19/13-3E10
- Brand:
- FERROXCUBE
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
FERROXCUBE TX Series Ferrite Toroids
TX series range of ferrite toriods coated with epoxy which is flame retardant in accordance with UL 94V-0. These toroidal ferrite cores have a maximum operating temperature of 200°C and a 2000 V DC isolation voltage, contacts are applied on the edge of the ring core, which is also the critical point for the winding operation. These ferrite ring cores are available in a variety of sizes, please refer to datasheets for details.
Specifications
Attribute | Value |
---|---|
Type | Ring Core |
Dimensions | 31.75 x 18.75 x 12.9mm |
Application | Interference Suppression Coil, Pulse and Wide Band Transformers |
Material | 3E10 Material |
Diameter | 31.75mm |
Height | 12.9mm |
Inner Diameter | 18.75mm |
Outer Diameter | 31.75mm |