Phoenix Contact Fibre Optic Patch Panel

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): DE
Product Details

Phoenix Contact Fibre Optic Cable - PSM Series

Phoenix Contact fibre optic cable from the PSM series
High quality, multi-mode optical cables, suitable for use in Local Area Network applications. Capable of handling the growing requirements for computers to manipulate and transfer data at high speeds, the optical fibres support a wide range of communications protocols such as Ethernet® and Token Ring in addition to video and voice services. The buffered fibres are surrounded by Kevlar® yarn for added protection and strength.

Duplex
Orange or Black external sheath available

Fibre Optic Cable

Discontinued product
Related Products
Drawer panel with multiple cable inputs.Fixing systems for ...
Description:
Drawer panel with multiple cable inputs.Fixing systems for breakouts and tapes.Port numbering on front face.Captive screws may be unscrewed by hand.Cage nuts and screws for 19" format.
From the trusted RS Pro brand, a range ...
Description:
From the trusted RS Pro brand, a range of 1U sliding fibre optic patch panels. The cold rolled steel powder coated panels are IP20 rated and are designed to fit standard 19” racks. The patch panels in this range offer ...
From Commscope, a draw style 24-port 1U fibre ...
Description:
From Commscope, a draw style 24-port 1U fibre optic patch panel pre-loaded with LC adapters. The fibre optic panel comes with 24 LC/UPC multimode duplex adapters. The robust powder coated panel features a slide and tilt draw action and a ...
DIN rail distribution board of the FDX 20 ...
Description:
DIN rail distribution board of the FDX 20 series, equipped with 6x LC duplex couplings, splice holder (for separately sold shrink und crimp splice protection) on a patented splice comb made from powder-coated sheet steel. Cable insertion via cable gland ...