3M 8 Port ST Single Mode Duplex Fibre Optic Patch Panel With 8 Ports Populated

  • RS Stock No. 827-7340
  • Mfr. Part No. 8408-TS
  • Brand 3M
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

ST Patch Panel 8400 Series

The 3M 8400 series of rack mount fibre distribution units 8400 Series provides choices in one, two, three or four rack units of space.

Easy access to rear compartment and jumpers
Many modular adapter plates available
Simple installation; less hardware required

Specifications
Attribute Value
Connector Type ST
Number of Ports 8
Number of Populated Ports 8
Single/Multimode Single Mode
Simplex/Duplex Duplex
Discontinued product
Related Products
The panels have 16 x 24mm holes to ...
Description:
The panels have 16 x 24mm holes to accept the XLR-format feedthrough connectors with options of threaded M3x0.50 or #4-40 UNC mounting bushes. A connector labelling strip is located on the front and a cable strain-relief bar is fitted at ...
96-way miniature audio patch bays featuring professional jacks, ...
Description:
96-way miniature audio patch bays featuring professional jacks, with solid palladium contacts and silver spring leaves, mounted in an extruded aluminium chassis.,Designed to accept standard miniature audio (4.4mm) jack plugs, the panels 8-group layout ensures fast channel location. The rigid ...
Moses & Mitchell two-row jackfields with 4.4mm bantam ...
Description:
Moses & Mitchell two-row jackfields with 4.4mm bantam type jacks per row in a 1U frame, both of these bantam jackfields have two blocks of 20/24 connectors and a centre divide. These Bantam jackfields feature an aluminium panel in straight ...
Moses & Mitchell DVMM Midi MUSA-BNC high definition ...
Description:
Moses & Mitchell DVMM Midi MUSA-BNC high definition video patch bay, high definition video processing requires a signal path capable of handling in excess of 3.0 GHz. This Mosses & Mitchell 75 Ohm, High Definition patch panel utilises Midi Video-BNC ...