- RS Stock No.:
- 360-7519
- Brand:
- RS PRO
400 In stock for same day dispatch
Added
Price Each (In a Pack of 10)
Kr. 14,751
(exc. VAT)
Kr. 18,439
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 90 | Kr. 14,751 | Kr. 147,51 |
100 - 490 | Kr. 13,552 | Kr. 135,52 |
500 - 2490 | Kr. 11,825 | Kr. 118,25 |
2500 - 4990 | Kr. 9,966 | Kr. 99,66 |
5000 + | Kr. 8,184 | Kr. 81,84 |
*price indicative |
- RS Stock No.:
- 360-7519
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- KR
Product Details
T-1 (5mm) & T-1 (6mm) Tubular LES
Screw (LES, MES, SES)
Filament lamps will perform to specification and give optimum life when: they are powered at the rated voltage from a stabilised 50Hz ac supply; the ambient temperature is in the range +20°C to +25°C; and where no mechanical vibration is present.
Deviations from these criteria can have a significant effect on lamp life, particularly with low current filaments (<80mA).
Operation from a DC supply at rated voltage can reduce specified life by up to 50%. The effect of variation from the rated operating voltage should be noted: 5% above will reduce lamp life by up to 50%. 5% below will significantly increase lamp life. Current consumption can vary by up to ±10% on stated values at rated supply voltage. Care should therefore be exercised when running a number of lamps in series. In such applications it is recommended that the rated voltage be reduced by 10% to prevent premature failure of individual lamps.
Conversion of light output units: Lumens = MSCP x 12.6, MSCP = Lumens / 12.6.
Deviations from these criteria can have a significant effect on lamp life, particularly with low current filaments (<80mA).
Operation from a DC supply at rated voltage can reduce specified life by up to 50%. The effect of variation from the rated operating voltage should be noted: 5% above will reduce lamp life by up to 50%. 5% below will significantly increase lamp life. Current consumption can vary by up to ±10% on stated values at rated supply voltage. Care should therefore be exercised when running a number of lamps in series. In such applications it is recommended that the rated voltage be reduced by 10% to prevent premature failure of individual lamps.
Conversion of light output units: Lumens = MSCP x 12.6, MSCP = Lumens / 12.6.
Specifications
Attribute | Value |
---|---|
Voltage Rating | 28 V |
Lamp Base | E5 |
Current Rating | 40 mA |
Diameter | 5.84mm |
Lamp Size | T1 3/4 |
Length | 15.87 mm |
Lens Colour | Clear |
Luminosity | 3.8 lm |
Life Hours | 5000h |