KEMET PHE840 Metallised Polypropylene Film Capacitor, 275V ac, ±20%, 470nF, Through Hole
- RS Stock No.:
- 170-0094
- Mfr. Part No.:
- PHE840MF6470MF11R06L2
- Brand:
- KEMET
Subtotal (1 tray of 216 units)*
Kr.3 173 472
(exc. VAT)
Kr.3 966 84
(inc. VAT)
FREE delivery for online orders over 500,00 kr
In Stock
- 648 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
---|---|---|
216 + | Kr. 14,692 | Kr. 3 173,472 |
*price indicative
- RS Stock No.:
- 170-0094
- Mfr. Part No.:
- PHE840MF6470MF11R06L2
- Brand:
- KEMET
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Capacitance | 470nF | |
Voltage | 275V ac | |
Mounting Type | Through Hole | |
Tolerance | ±20% | |
Series | PHE840 | |
Lead Pitch | 27.5mm | |
Length | 10.5mm | |
Depth | 5.5mm | |
Height | 31.5mm | |
Dimensions | 10.5 x 20.5 x 31.5mm | |
Dielectric | Metallised Polypropylene | |
Lead Diameter | 0.8mm | |
Maximum Operating Temperature | +105°C | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Brand KEMET | ||
Capacitance 470nF | ||
Voltage 275V ac | ||
Mounting Type Through Hole | ||
Tolerance ±20% | ||
Series PHE840 | ||
Lead Pitch 27.5mm | ||
Length 10.5mm | ||
Depth 5.5mm | ||
Height 31.5mm | ||
Dimensions 10.5 x 20.5 x 31.5mm | ||
Dielectric Metallised Polypropylene | ||
Lead Diameter 0.8mm | ||
Maximum Operating Temperature +105°C | ||
Minimum Operating Temperature -55°C | ||
Related links
- KEMET PHE840 Metallised Polypropylene Film Capacitor ±20% Through Hole
- KEMET PHE840 Metallised Polypropylene Film Capacitor ±20% Through Hole
- KEMET PHE840 Metallised Polypropylene Film Capacitor ±20% Through Hole
- KEMET PHE840 Metallised Polypropylene Film Capacitor ±20% Through Hole
- KEMET PHE840 Metallised Polypropylene Film Capacitor ±20% Through Hole
- KEMET PHE840 Metallised Polypropylene Film Capacitor ±20% Through Hole
- KEMET PHE840 Metallised Polypropylene Film Capacitor ±20% Through Hole
- KEMET PHE840 Metallised Polypropylene Film Capacitor ±20% Through Hole