TDK B32654 Film Capacitor 47 nF 250V ac 630 V dc, Through Hole 2

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 1000 units)*

Kr. 2 949,00

(exc. VAT)

Kr. 3 686,00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4 000 unit(s) shipping from 04 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
1000 - 1000Kr. 2,949Kr. 2 949,00
2000 - 2000Kr. 2,507Kr. 2 507,00
3000 +Kr. 2,212Kr. 2 212,00

*price indicative

RS Stock No.:
172-5909
Mfr. Part No.:
B32652A6473K000
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Film Capacitor

Mount Type

Through Hole

Rated AC Voltage

250V ac

Series

B32654

Rated DC Voltage

630V dc

Lead Pitch

15mm

Automotive Standard

AEC-Q200 Rev D

Pin Count

2

Maximum Operating Temperature

100°C

Standards/Approvals

UL, RoHS

Width

5mm

Length

18mm

Height

10.5mm

Capacitance

47nF

Lead Diameter

0.8mm

B32651...B32656 Series


Construction


Wound capacitor technology with internal series connection for VR ≥1250Vdc

Plastic case (UL 94 V-0)

Epoxy resin sealing

Features


High pulse strength

High contact reliability

Small dimensions

Typical Applications


TV S-correction

TV flyback

Electronic ballast circuits

Radial 100°C


Encapsulated in a flame retardant plastic case to UL 94V-0 with epoxy resin seal

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy