KEMET PHE426 Film Capacitor, ±5 %, 100 nF 250 V dc 160V ac, Through Hole

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 1000 units)*

Kr. 2 732,00

(exc. VAT)

Kr. 3 415,00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 000 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
1000 - 1000Kr. 2,732Kr. 2 732,00
2000 - 4000Kr. 2,541Kr. 2 541,00
5000 +Kr. 2,322Kr. 2 322,00

*price indicative

RS Stock No.:
172-6566
Mfr. Part No.:
PHE426HJ6100JR05
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

100nF

Product Type

Film Capacitor

Mount Type

Through Hole

Tolerance

±5 %

Rated AC Voltage

160V ac

Packaging

Box

Series

PHE426

Rated DC Voltage

250V dc

Lead Pitch

5mm

Automotive Standard

No

Terminal Type

Radial

Application

Pulse, Snubber

Lead Length

5mm

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Width

6mm

Standards/Approvals

IEC 60384-16

Length

7.2mm

Height

11mm

Dissipation Factor

0.05%

Lead Diameter

0.5mm

Non Compliant with RoHS

PHE426 Series


Pulse operation in SMPS, TV, monitor, electrical ballast and other high frequency

Radial 105°C


Encapsulated in self-extinguishing material meeting the requirements of UL94V-0

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy