Login / Register to access your benefits
Recently searched

    KEMET C27 Metallised Polypropylene Film Capacitor, 470V ac, ±5%, 6μF, Chassis Mount

    Bulk discount available

    Subtotal (1 bag of 86 units)*

    Kr.5 169 632 

    (exc. VAT)

    Kr.6 462 04 

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock
    • 430 units(s) shipping from 26. september 2025
    • Plus 430 unit(s) shipping from 28. november 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    Per Bag*
    86 - 86Kr. 60,112Kr. 5 169,632
    172 - 172Kr. 57,707Kr. 4 962,802
    258 +Kr. 55,302Kr. 4 755,972

    *price indicative

    RS Stock No.:
    172-6800
    Mfr. Part No.:
    C274ACF4600WA0J
    Brand:
    KEMET
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    KEMET

    Capacitance

    6µF

    Voltage

    470V ac

    Mounting Type

    Chassis Mount

    Tolerance

    ±5%

    Series

    C27

    Height

    57mm

    Dimensions

    35 (Dia.) x 57mm

    Dielectric

    Metallised Polypropylene

    Terminal Type

    Screw Mount

    Minimum Operating Temperature

    -25°C

    Maximum Operating Temperature

    +85°C

    Related links