KEMET PHE840 Metallised Polypropylene Film Capacitor, 275V ac, ±20%, 330nF, Through Hole
- RS Stock No.:
- 173-1745
- Mfr. Part No.:
- PHE840MX6330MB11R17
- Brand:
- KEMET
Bulk discount available
Subtotal (1 bag of 400 units)*
Kr.1 756 40
(exc. VAT)
Kr.2 195 60
(inc. VAT)
FREE delivery for online orders over 500,00 kr
Temporarily out of stock
- 1 600 units(s) shipping from 03. januar 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
400 - 800 | Kr. 4,391 | Kr. 1 756,40 |
1200 - 1600 | Kr. 3,732 | Kr. 1 492,80 |
2000 - 2800 | Kr. 3,293 | Kr. 1 317,20 |
3200 - 4800 | Kr. 3,171 | Kr. 1 268,40 |
5200 + | Kr. 3,128 | Kr. 1 251,20 |
*price indicative
- RS Stock No.:
- 173-1745
- Mfr. Part No.:
- PHE840MX6330MB11R17
- Brand:
- KEMET
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Capacitance | 330nF | |
Voltage | 275V ac | |
Mounting Type | Through Hole | |
Tolerance | ±20% | |
Series | PHE840 | |
Lead Pitch | 15mm | |
Length | 18mm | |
Depth | 8.5mm | |
Height | 16mm | |
Dimensions | 18 x 8.5 x 16mm | |
Dielectric | Metallised Polypropylene | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +105°C | |
Lead Diameter | 0.8mm | |
Select all | ||
---|---|---|
Brand KEMET | ||
Capacitance 330nF | ||
Voltage 275V ac | ||
Mounting Type Through Hole | ||
Tolerance ±20% | ||
Series PHE840 | ||
Lead Pitch 15mm | ||
Length 18mm | ||
Depth 8.5mm | ||
Height 16mm | ||
Dimensions 18 x 8.5 x 16mm | ||
Dielectric Metallised Polypropylene | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +105°C | ||
Lead Diameter 0.8mm | ||
Related links
- KEMET PHE840 Metallised Polypropylene Film Capacitor ±20% Through Hole
- KEMET PHE840 Metallised Polypropylene Film Capacitor ±20% Through Hole
- KEMET PHE840 Metallised Polypropylene Film Capacitor ±20% Through Hole
- KEMET PHE840 Metallised Polypropylene Film Capacitor ±20% Through Hole
- KEMET PHE840 Metallised Polypropylene Film Capacitor ±20% Through Hole
- KEMET PHE840 Metallised Polypropylene Film Capacitor ±20% Through Hole
- KEMET PHE840 Metallised Polypropylene Film Capacitor ±20% Through Hole
- KEMET PHE840 Metallised Polypropylene Film Capacitor ±20% Through Hole