KEMET PHE426 Film Capacitor, ±5 %, 47 nF 250 V dc 160V ac, Through Hole

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
173-4073
Mfr. Part No.:
PHE426HK5470JR05
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

47nF

Product Type

Film Capacitor

Mount Type

Through Hole

Packaging

Box

Tolerance

±5 %

Rated AC Voltage

160V ac

Series

PHE426

Rated DC Voltage

250V dc

Lead Pitch

7.5mm

Automotive Standard

No

Terminal Type

Radial

Lead Length

5mm

Application

Pulse, Snubber

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Length

10mm

Width

4mm

Standards/Approvals

IEC 60384-16

Height

8mm

Lead Diameter

0.6mm

Dissipation Factor

0.05%

PHE426 Series


Pulse operation in SMPS, TV, monitor, electrical ballast and other high frequency

Radial 105°C


Encapsulated in self-extinguishing material meeting the requirements of UL94V-0

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy