- RS Stock No.:
- 183-3218
- Mfr. Part No.:
- MMX0250K68400000000
- Brand:
- NISSEI
- RS Stock No.:
- 183-3218
- Mfr. Part No.:
- MMX0250K68400000000
- Brand:
- NISSEI
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Smaller version of MMC type.
Highly reliable because of its self-healing performance.
Uniform flame-retardant epoxy resin coating through the latest resin technology. This provides miniature size and light weight.
Miniature size
General purpose application
Highly reliable because of its self-healing performance.
Uniform flame-retardant epoxy resin coating through the latest resin technology. This provides miniature size and light weight.
Miniature size
General purpose application
Specifications
Attribute | Value |
---|---|
Capacitance | 680nF |
Voltage | 250V dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | MMX |
Lead Pitch | 10mm |
Length | 12.5mm |
Depth | 5.8mm |
Height | 15.2mm |
Dimensions | 12.5 x 5.8 x 15.2mm |
Dielectric | Polyester |
Maximum Operating Temperature | +85°C |
Dissipation Factor | 0.008% |
Lead Diameter | 0.6mm |
Minimum Operating Temperature | -40°C |